Arrow Electronic Components Online
ADMV1013ACCZ|ADI|simage
ADMV1013ACCZ|ADI|limage
Up-Down Converters and Mixers

ADMV1013ACCZ

Up/Down Conv Mixer 44GHz 40-Pin LGA EP T/R

Analog Devices
Datasheets 

Features and Benefits

- Wideband RF input frequency range: 24 GHz to 44 GHz 
- 2 upconversion modes 
- Direct conversion from baseband I/Q to RF 
- Single-sideband upconversion from real IF 
- LO input frequency range: 5.4 GHz to 10.25 GHz 
- LO quadrupler for up to 41 GHz 
- Matched 50 Ω single-ended RF output and IF inputs 
- Option between matched 100 Ω balanced or 50 Ω single-ended LO inputs 
- 100 Ω balanced baseband inputs 
- Sideband suppression and carrier feedthrough optimization 
- Variable attenuator for transceiver power control 
- Programmable via 4-wire SPI interface 
- 40-terminal land grid array package (LGA) 

Applications

- Point to point microwave radios
- Radar, electronic warfare systems
- Instrumentation, automatic test equipment (ATE)

Block Diagram

Product Lifecycle

Recommended for new designs. This product has been released to the market. The data sheet contains all final specifications and operating conditions. For new designs, ADI recommends utilization of these products.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    24000
  • Maximum Input Frequency (MHz)
    44000
  • Minimum Output Frequency (MHz)
    800
  • Maximum Output Frequency (MHz)
    6000
  • Maximum Conversion Gain (dB)
    23(Typ)
  • Typical Noise Figure (dB)
    28
  • Maximum Power Dissipation (mW)
    2900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.67
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources