Power Management Development Boards and Kits
ADM7172CP-EVALZ
ADM7172 Linear Regulator Evaluation Board Medical
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Current (mA)
2000
Input Voltage Range
2.3VDC to 6.5VDC
Supported Device
ADM7172
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

