Bus Line Transceivers
ADM2861EBRNZ
Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
500Kbps(Min)
Transmitter Communication Type
RS-422|RS-485
Receiver Communication Type
RS-422|RS-485
Interface Standards
RS-422|RS-485
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Power Supply Type
Dual
Minimum Dual Supply Voltage (V)
3|4.5
Typical Dual Supply Voltage (V)
3.3|5
Maximum Dual Supply Voltage (V)
5.5
Maximum Supply Current (mA)
53
Packaging
Tube
Mounting
Surface Mount
Package Height
2.44(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

