Bus Line Transceivers
ADM2687EBRIZ-RL7
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ADM2687EBRIZRL7
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
500Kbps(Min)
Transmitter Communication Type
RS-485|RS-422
Receiver Communication Type
RS-422|RS-485
Interface Standards
ANSI/TIA/EIA-485-A-98|ISO 8482:1987(E)
Data Transmission Topology
Multidrop|Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Process Technology
0.6um
Number of Drivers per Line
1@RS-422|32@RS-485
Number of Receivers per Line
1@RS-422|32@RS-485
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
140
Isolation
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

