Supervisory Circuits
ADM1232ARWZ
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Number of Supervisors
1
Maximum Reset Active Time (ms)
1000
Output Driver
Active High/Active Low/Open Drain/Push-Pull
Minimum Reset Threshold Voltage (V)
4.5|4.25
Typical Reset Threshold Voltage (V)
4.62|4.37
Maximum Reset Threshold Voltage (V)
4.74|4.49
Monitored Voltage (V)
4.5|4.75
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
500
Maximum Power Dissipation (mW)
900
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

