Hot Swap Controllers
ADM1172-1AUJZ-RL7
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active High
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
16.5
Typical Circuit Breaker Threshold Voltage (mV)
50
Maximum Supply Current (mA)
0.65(Typ)
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87
Package Width
1.6
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
8
Lead Shape
Gull-wing

