Arrow Electronic Components Online
ADM00599|MICROCHP|simage
ADM00599|MICROCHP|limage
Power Management Development Boards and Kits

ADM00599

MCP8026 Motion Motor Control Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    6VDC to 24VDC
  • Supported Device
    MCP8026

Documentation and Resources

Datasheets
Design resources