Power Management Development Boards and Kits
ADM00513
MCP19111 DC to DC Controller Evaluation Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.90.68.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Output Current (mA)
6000
Input Voltage Range
6VDC to 32VDC
Supported Device
MCP19111

