Arrow Electronic Components Online
ADM00458|MICROCHP|simage
ADM00458|MICROCHP|limage
Power Management Development Boards and Kits

ADM00458

MCP16251/MCP1640B DC to DC Converter and Switching Regulator Chip 2V/3.3V/3.3V/5V Output Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    2|3.3/3.3|5
  • Output Current (mA)
    125|200
  • Input Voltage Range
    0.35VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    500
  • Supported Device
    MCP16251/MCP1640B

Documentation and Resources

Datasheets
Design resources