Arrow Electronic Components Online
ADL9006EVALZ|ADI|simage
ADL9006EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADL9006-EVALZ

ADL9006 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADL9006
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    28000
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources