RF/Wireless Development Boards and Kits
ADL5906-EVALZ
ADL5906 RF Detector Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5906
Supported Device Technology
RF Detector
Typical Operating Frequency (MHz)
10000(Max)
Typical Operating Supply Voltage (V)
5

