Arrow Electronic Components Online
ADL5590ACPZR7|ADI|simage
ADL5590ACPZR7|ADI|limage
RF Modulators/Demodulators

ADL5590ACPZ-R7

Quadrature Dmod 36-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Type
    Demodulator
  • Modulation Type
    Quadrature
  • Programmability
    No
  • Typical Output Power (dBm)
    4.7
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (A)
    0.17(Typ)
  • Maximum Power Dissipation (mW)
    1155
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    36
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources