RF/Wireless Development Boards and Kits
ADL5545-EVALZ
ADL5545ARKZ-R7 RF Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5545ARKZ-R7
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
6000(Max)
Typical Operating Supply Voltage (V)
5

