Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Linear Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
1000
Typical Power Gain (dB)
18.1@1000MHz
Typical Output Power (dBm)
19.7@1000MHz
Typical Output Intercept Point (dBm)
40.5@1000MHz
Typical Noise Figure (dB)
2.8@1000MHz
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
122@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
530(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.45
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

