Arrow Electronic Components Online
ADL5505EVALZ|ADI|simage
ADL5505EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADL5505-EVALZ

ADL5505 RF IC Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADL5505
  • Supported Device Technology
    RF IC Misc
  • Typical Operating Frequency (MHz)
    6000(Max)

Documentation and Resources

Datasheets
Design resources