Arrow Electronic Components Online
ADL5358EVALZ|ADI|simage
ADL5358EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADL5358-EVALZ

ADL5358 Up-Down Converter and Mixer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADL5358
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    1700(Max)
  • Typical Operating Supply Voltage (V)
    3.3|5

Documentation and Resources

Datasheets
Design resources