Arrow Electronic Components Online
ADIS164952BMLZ|ADI|simage
ADIS164952BMLZ|ADI|limage

ADIS16495-2BMLZ

Inertial Sensor Digital Output

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    14 mm
  • Package Width
    44 mm
  • Package Length
    47 mm
  • PCB changed
    24
  • Supplier Package
    MSM LAMINATE
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources