Arrow Electronic Components Online
ADIS16487BMLZCP|ADI|simage
ADIS16487BMLZCP|ADI|limage
Specialized Sensors

ADIS16487BMLZ-CP

Freedom Inertial Sensor Digital Output 3.3V 24-Pin MSM LAMINATE Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Category
    Freedom Inertial Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Screw
  • Package Height
    14 mm
  • Package Width
    44 mm
  • Package Length
    47 mm
  • PCB changed
    24
  • Supplier Package
    MSM LAMINATE
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources