Sensor Development Boards and Kits
ADIS16475-2/PCBZ
ADIS16475-2BMLZ Accelerometer/Gyroscope Sensor Breakout Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
7A994
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
ADIS16475-2BMLZ
Supported Device Technology
Accelerometer/Gyroscope
Interface Type
SPI
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
33.25
Product Depth (mm)
30.07

