Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
7A994
Part Status
Active
HTS
9031.80.80.85
Automotive
No
PPAP
No
Category
Freedom Inertial Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Minimum Storage Temperature (°C)
-65
Maximum Operating Supply Voltage (V)
3.45
Typical Operating Supply Voltage (V)
3.3
Mounting
Screw
Package Height
10.8
Package Width
24.15
Package Length
37.7
PCB changed
20
Pin Count
20

