Arrow Electronic Components Online
ADIS16210CMLZ|ADI|simage
ADIS16210CMLZ|ADI|limage
Specialized Sensors

ADIS16210CMLZ

Accelerometer and Inclinometer Digital Output 3.3V 15-Pin

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Accelerometer and Inclinometer
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Package Height
    15 mm
  • Package Length
    24 mm
  • PCB changed
    15
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources