Arrow Electronic Components Online
ADIS16201CCCZ|ADI|simage
ADIS16201CCCZ|ADI|limage
Specialized Sensors

ADIS16201CCCZ

Accelerometer and Inclinometer Digital Output 3.3V 16-Pin LGA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Accelerometer and Inclinometer
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Surface Mount
  • Package Height
    3.9(Max) mm
  • Package Width
    9.33 mm
  • Package Length
    9.33 mm
  • PCB changed
    16
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources