Arrow Electronic Components Online
ADIS16003CCCZ|ADI|simage
ADIS16003CCCZ|ADI|limage
Accelerometers

ADIS16003CCCZ

Accelerometer Dual ±1.7g 3.3V/5V 12-Pin LGA EP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Dual
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±1.7
  • Resonant Frequency (kHz)
    5.5
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.7(Max)
  • Package Width
    7.35(Max)
  • Package Length
    7.35(Max)
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources