Arrow Electronic Components Online
ADGM1001BCCZ|ADI|simage
ADGM1001BCCZ|ADI|limage
RF Switches

ADGM1001BCCZ

RF Switch SPDT 0MHz to 34GHz 19dB 24-Pin LGA EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.2
  • Frequency Band (MHz)
    0 to 34000
  • Maximum Frequency (MHz)
    34000
  • Minimum Isolation Voltage (dB)
    19(Typ)
  • Maximum Insertion Loss (dB)
    1.5(Typ)
  • Technology
    CMOS/LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    24
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources