Arrow Electronic Components Online
ADG633YRUZ|ADI|simage
ADG633YRUZ|ADI|limage
Analog Switch Multiplexers

ADG633YRUZ

Analog Switch Triple SPDT 16-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Triple SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    3
  • Number of Inputs per Chip
    3
  • Number of Outputs per Chip
    6
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    90@±5V|150@5V|300@2.7V
  • Maximum Turn-On Time (ns)
    310@3.6V
  • Maximum Turn-Off Time (ns)
    40@±5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    500(Typ)@3.6V|520(Typ)@5V|580(Typ)@±5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    3|5|9
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Supply Current (mA)
    0.00001@5.5V
  • Maximum Supply Current (mA)
    0.001@5.5V@-40C to 125C
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    300@3.6V
  • Maximum On Resistance Range (Ohm)
    250 to 400
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources