Arrow Electronic Components Online
ADG5436BCPZREEL7|ADI|simage
ADG5436BCPZREEL7|ADI|limage
Analog Switch Multiplexers

ADG5436BCPZ-REEL7

Analog Switch Dual SPDT 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    217@±20V|235@±15V|246@36V|346@12V
  • Maximum Turn-On Time (ns)
    358@12V
  • Maximum Turn-Off Time (ns)
    179@36V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    98(Typ)@36V|100(Typ)@±20V|102(Typ)@±15V|106(Typ)@12V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    9
  • Typical Single Supply Voltage (V)
    12|36
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±9
  • Typical Dual Supply Voltage (V)
    ±15|±20
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.045@15V/-0.000001@-15V
  • Maximum Supply Current (mA)
    -0.001@-15V@-40C to 125C/0.055@15V
  • Maximum On Resistance (Ohm)
    22@12V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources