Arrow Electronic Components Online
ADG5249FBRUZ|ADI|simage
ADG5249FBRUZ|ADI|limage
Analog Switch Multiplexers

ADG5249FBRUZ

Analog Multiplexer Dual 4:1 20-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    205@12V|225@36V|290@±15V|335@±20V
  • Maximum Turn-On Time (ns)
    325@±20V
  • Maximum Turn-Off Time (ns)
    150@12V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    290(Typ)@12V|320(Typ)@±15V|320(Typ)@±20V|320(Typ)@36V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    12|36
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±15|±20
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    1.15@16.5V/-0.45@-16.5V
  • Maximum Supply Current (mA)
    2@16.5V/-0.8@-16.5V
  • Maximum On Resistance (Ohm)
    690@12V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources