Reduced Price
Analog Switch Multiplexers
ADG5248FBCPZ-RL7
Analog Multiplexer Single 8:1 20-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
205@12V|225@36V|290@±15V|335@±20V
Maximum Turn-On Time (ns)
325@±20V
Maximum Turn-Off Time (ns)
150@12V
Maximum Frequency (25°C) @ Vcc (MHz)
175(Typ)@12V|190(Typ)@±15V|190(Typ)@±20V|200(Typ)@36V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
12|36
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15|±20
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
1.15@16.5V/-0.45@-16.5V
Maximum Supply Current (mA)
2@16.5V/-0.8@-16.5V
Maximum On Resistance (Ohm)
690@12V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
20
Lead Shape
No Lead

