Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
300@±16.5V|450@16.5V
Maximum Turn-On Time (ns)
450@16.5V
Maximum Turn-Off Time (ns)
450@16.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
12|15
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±12|±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.6@16.5V/-0.02@-16.5V
Maximum Supply Current (mA)
1.5@16.5V/-0.2@-16.5V@-40C to 85C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
700@16.5V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
3.68(Min)
Package Width
9.04(Max)
Package Length
9.04(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
20
Lead Shape
J-Lead

