Arrow Electronic Components Online
ADG506AKRZ|ADI|simage
ADG506AKRZ|ADI|limage
Analog Switch Multiplexers

ADG506AKRZ

Analog Multiplexer Single 16:1 28-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 16:1
  • Multiplexer Architecture
    16:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    300@±16.5V|450@16.5V
  • Maximum Turn-On Time (ns)
    450@16.5V
  • Maximum Turn-Off Time (ns)
    450@16.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    10.8
  • Typical Single Supply Voltage (V)
    12|15
  • Maximum Single Supply Voltage (V)
    16.5
  • Minimum Dual Supply Voltage (V)
    ±10.8
  • Typical Dual Supply Voltage (V)
    ±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Typical Supply Current (mA)
    0.6@16.5V/-0.02@-16.5V
  • Maximum Supply Current (mA)
    1.5@16.5V/-0.2@-16.5V@-40C to 85C
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    700@16.5V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    470
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources