Arrow Electronic Components Online
ADG4612BRUZREEL7|ADI|simage
ADG4612BRUZREEL7|ADI|limage
Analog Switch Multiplexers

ADG4612BRUZ-REEL7

Analog Switch Quad SPST 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    190@5V
  • Maximum Turn-Off Time (ns)
    125@±5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    250(Typ)@12V|293(Typ)@±5V|293(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|9
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Typical Supply Current (mA)
    0.09@5.5V
  • Maximum Supply Current (mA)
    0.14@5.5V
  • Maximum On Resistance (Ohm)
    17@4.5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources