Arrow Electronic Components Online
ADG436BRZ|ADI|simage
ADG436BRZ|ADI|limage
Analog Switch Multiplexers

ADG436BRZ

Analog Switch Dual SPDT 16-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    100(Typ)@12V
  • Maximum Turn-Off Time (ns)
    90(Typ)@12V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    28|24|18|15|12|9|5
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±18|±15|±12|±9|±5
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Supply Current (mA)
    0.05@15V/-0.01@-15V
  • Maximum Supply Current (mA)
    0.35@15V/-0.005@-15V@-40C to 85C
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    40@12V
  • Maximum On Resistance Range (Ohm)
    35 to 45
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources