Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Dual SPDT
Switch Architecture
SPDT
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
100(Typ)@12V
Maximum Turn-Off Time (ns)
90(Typ)@12V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Supply Current (mA)
0.05@15V/-0.01@-15V
Maximum Supply Current (mA)
0.35@15V/-0.005@-15V@-40C to 85C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
40@12V
Maximum On Resistance Range (Ohm)
35 to 45
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

