Arrow Electronic Components Online
ADG407BPZ|ADI|simage
ADG407BPZ|ADI|limage
Analog Switch Multiplexers

ADG407BPZ

Analog Multiplexer Dual 8:1 28-Pin PLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    150@±15V|220@12V
  • Maximum Turn-On Time (ns)
    240@12V
  • Maximum Turn-Off Time (ns)
    180@12V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    10.8
  • Typical Single Supply Voltage (V)
    12
  • Maximum Single Supply Voltage (V)
    13.2
  • Minimum Dual Supply Voltage (V)
    ±13.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Typical Supply Current (mA)
    -0.001@-16.5V@-40C to 85C/0.1@16.5V
  • Maximum Supply Current (mA)
    -0.005@-16.5V@-40C to 85C/0.2@16.5V
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    125@10.8V
  • Maximum On Resistance Range (Ohm)
    100 to 150
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.94(Max)
  • Package Width
    11.58(Max)
  • Package Length
    11.58(Max)
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources