Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Function
Bus Switch
Configuration
1 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Absolute Propagation Delay Time (ns)
4.6
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.225@3V
Maximum On Resistance (Ohm)
12(Typ)
Maximum High Level Output Current (mA)
-25
Maximum Low Level Output Current (mA)
25
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
200
Typical Quiescent Current (uA)
100
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

