Arrow Electronic Components Online
ADG202AKNZ|ADI|simage
ADG202AKNZ|ADI|limage
Analog Switch Multiplexers

ADG202AKNZ

Analog Switch Quad SPST 16-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    300@±15V
  • Maximum Turn-Off Time (ns)
    250@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Maximum Single Supply Voltage (V)
    25
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.6@15V/-0.1@-15V
  • Maximum Supply Current (mA)
    2@15V/-0.2@-15V@-40C to 85C
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    90@±15V
  • Maximum On Resistance Range (Ohm)
    80 to 100
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    470
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    19.18
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources