Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Analog Switch
Configuration
Quad SPST
Switch Architecture
SPST
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
170@12V
Maximum Turn-Off Time (ns)
120@12V
Maximum Frequency (25°C) @ Vcc (MHz)
1000(Typ)@±15V|900(Typ)@12V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.22@16.5V/-0.000001@-16.5V
Maximum Supply Current (mA)
0.38@16.5V/-0.001@-16.5V@-40C to 125C
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
475@10.8V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

