Clock Generators and Synthesizers
ADF4193WCCPZ-RL7
Clock Generator 300MHz to 3.5GHz-IN 470MHz-OUT Automotive AEC-Q100 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
300 to 3500
Maximum Output Frequency (MHz)
470
Input Logic Level
CMOS|TTL
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

