Top Searched
Clock Generators and Synthesizers
ADF4154BCPZ
Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
10 to 4000
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
20
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
20
Lead Shape
No Lead

