Arrow Electronic Components Online
ADDAC80NZCBIV|ADI|simage
ADDAC80NZCBIV|ADI|limage
Digital to Analog Converters - DACs

ADDAC80NZ-CBI-V

DAC 1-CH Current Steering 12-bit 24-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND-Unconfirmed
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    Bipolar
  • Architecture
    Current Steering
  • Resolution
    12bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    4
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    300
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±0.3%FSR
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    31.75
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources