Arrow Electronic Components Online
ADCLK914BCPZR7|ADI|simage
ADCLK914BCPZR7|ADI|limage
Clock Buffers and Drivers

ADCLK914BCPZ-R7

Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:1
  • Number of Outputs per Chip
    1
  • Maximum Input Frequency (MHz)
    7500(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.202@3.3V
  • Absolute Propagation Delay Time (ns)
    0.202
  • Input Logic Level
    CML|CMOS|LVDS|LVPECL|LVTTL
  • Output Logic Level
    HVDS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources