Arrow Electronic Components Online
ADC3641IRSBT|TI|simage
ADC3641IRSBT|TI|originalImage
Analog to Digital Converters - ADCs

ADC3641IRSBT

Low-Noise, Low Power Dual Channel ADC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.c.3
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of Input Channels
    2
  • Sampling Rate
    10Msps
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources