Arrow Electronic Components Online
ADC32RF82IRMPT|TI|simage
ADC32RF82IRMPT|TI|limage
Analog Front End - AFE

ADC32RF82IRMPT

14-bit Dual channel telecom receiver and feedback device

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Resolution (bit)
    14
  • Minimum Operating Supply Voltage (V)
    1.1|1.8
  • Maximum Operating Supply Voltage (V)
    1.25|2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    10.1(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources