Arrow Electronic Components Online
ADC32RF54IRTD|TI|simage
ADC32RF54IRTD|TI|limage
Analog to Digital Converters - ADCs

ADC32RF54IRTD

4-Channel Quad ADC 2.6Gsps 14-bit JESD204B 64-Pin VQFN EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.5.a.4
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources