Analog to Digital Converters - ADCs
ADC32RF45IRMP
2-Channel Dual ADC Pipelined 3Gsps 14-bit JESD204B 72-Pin VQFN EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
3Gsps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
1.35Vp-p
Typical Power Dissipation (mW)
6400
Signal to Noise Ratio
61.8dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
72
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
72
Lead Shape
No Lead

