Analog to Digital Converters - ADCs
ADC16DX370RMET
2-Channel Dual ADC Pipelined 370Msps 16-bit JESD204B 56-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.5.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
16bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
370Msps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
1.7Vp-p
Typical Power Dissipation (mW)
1600
Integral Nonlinearity Error
±4.5LSB(Typ)
Signal to Noise Ratio
70dBFS(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8.1(Max)
Package Length
8.1(Max)
PCB changed
56
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
56
Lead Shape
No Lead

