Arrow Electronic Components Online
ADC12L066CIVY/NOPB|TI|simage
ADC12L066CIVY/NOPB|TI|limage
Analog to Digital Converters - ADCs

ADC12L066CIVY/NOPB

1-Channel Single ADC Pipelined 66Msps 12-bit Parallel 32-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    66Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    External
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p
  • Integral Nonlinearity Error
    -3/2.7LSB
  • Full Scale Error
    -5/4%FSR
  • Signal to Noise Ratio
    66dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources