Arrow Electronic Components Online
ADC12D1600CIUT/NOPB|TI|simage
ADC12D1600CIUT/NOPB|TI|limage
Analog to Digital Converters - ADCs

ADC12D1600CIUT/NOPB

2-Channel Dual ADC Folding/Interpolating 3.2Gsps 12-bit Parallel 292-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Folding|Interpolating
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    3.2Gsps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    0.6Vp-p/0.8Vp-p
  • Maximum Supply Current
    1235(Typ)
  • Typical Power Dissipation (mW)
    3800
  • Integral Nonlinearity Error
    ±4.8LSB
  • Full Scale Error
    ±25mV
  • Signal to Noise Ratio
    58.6dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    292
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    292
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources