Arrow Electronic Components Online
ADC12130CIWM/NOPB|TI|simage
ADC12130CIWM/NOPB|TI|limage
Analog to Digital Converters - ADCs

ADC12130CIWM/NOPB

2-Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit+Sign
  • Number of ADCs
    1
  • Number of Input Channels
    2|1
  • Sampling Rate
    114ksps
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    5V
  • Maximum Power Dissipation (mW)
    500
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±3LSB
  • No Missing Codes (bit)
    12+Sign
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources