Arrow Electronic Components Online
ADC09SJ800AAV|TI|simage
ADC09SJ800AAV|TI|limage
Analog to Digital Converters - ADCs

ADC09SJ800AAV

1-Channel Single ADC Folding/Interpolating 800Msps 9-bit JESD204B/JESD204C 144-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.c.1
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Interpolating|Folding
  • Resolution
    9bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    800Msps
  • Interface Type
    JESD204C|JESD204B
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    0.48Vp-p/0.8Vp-p/1.04Vp-p
  • Typical Power Dissipation (mW)
    1460
  • Integral Nonlinearity Error
    ±0.5LSB(Typ)
  • Signal to Noise Ratio
    54dBFS(Typ)
  • No Missing Codes (bit)
    9
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.51(Max) mm
  • Package Width
    10.15(Max) mm
  • Package Length
    10.15(Max) mm
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources